Diodes IncorporatedAP2281-3WG-7Interruptores de potencia

Power Switch Hi Side 1-OUT 0A 210mOhm 6-Pin SOT-26 T/R

Safely switch between voltages in your electronic circuit with this high side AP2281-3WG-7 power switch by Diodes Zetex. This charge controller has single output. This charge controller has an input voltage of 1.5 to 6 V. It features 0.21 Ohm switch on resistance. This device has a maximum power dissipation of 720 mW. Its maximum power dissipation is 720 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Total en Stock: 3,072 piezas

Regional Inventory: 72

    Total$0.15Price for 1

    72 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      24 semanas
      Minimum Of :
      1
      Maximum Of:
      72
      Country Of origin:
      China
         
      • Price: $0.1505
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 72 piezas
      • Price: $0.1505
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2529+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.2393

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.