Diodes IncorporatedAP2281-3FMG-7Interruptores de potencia
Power Switch Hi Side 1-OUT 0A 210mOhm 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.5 | |
| 6 | |
| 6.8(Max) | |
| 0 | |
| 210 | |
| 1410 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.56 |
| Package Width | 2 |
| Package Length | 1.8 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Using the high side AP2281-3FMG-7 power switch from Diodes Zetex, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. This charge controller has an input voltage of 1.5 to 6 V. It features 0.21 Ohm switch on resistance. This device has a maximum power dissipation of 1410 mW. Its maximum power dissipation is 1410 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

