Diodes IncorporatedAP2125K-2.8TRG1Linear Regulators
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.3 | |
| 3.3 | |
| 6 | |
| 0.01@10mA|0.1@100mA|0.3@300mA | |
| 15mV | |
| 15mV | |
| 0.09 | |
| 200°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO AP2125K-2.8TRG1 linear regulator developed by Diodes Zetex will help do so. Its typical dropout voltage at current is 0.125@100mA|0.21@500mA|0.25@750mA|0.28@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a minimum voltage of 2.25 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1% and line regulation of 0.1%. The maximum dropout voltage is 0.2@100mA|0.35@500mA|0.4@750mA|0.5@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

