Diodes IncorporatedAP130-33YG-13Linear Regulators

LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-89 T/R

This LDO AP130-33YG-13 linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 40mV and line regulation of 0.3%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 semanas
    • Price: $0.1516
    1. 2500+$0.1516
    2. 5000+$0.1475
    3. 10000+$0.1433
    4. 15000+$0.1420
    5. 20000+$0.1407

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.