Diodes IncorporatedAP1122DL-13Linear Regulators
LDO Regulator Pos 1.2V 1A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 1 | |
| -0.3 | |
| 12 | |
| 1.3@1A | |
| 0.2% | |
| 1% | |
| 10 | |
| 73°C/W(Typ) | |
| 12°C/W(Typ) | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 5.57 mm |
| Package Length | 6.58 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO AP1122DL-13 linear regulator developed by Diodes Zetex. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of -0.3 V with a maximum of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Using a load regulation of 1% and line regulation of 0.2% is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.3@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

