Diodes IncorporatedAP1121ASG-13Linear Regulators
LDO Regulator Pos 2.5V3.3V 1A/1A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| Fixed | |
| 2.5|3.3 | |
| 1 | |
| -0.3 | |
| 18 | |
| 1.4@1A | |
| 0.2% | |
| 33mV | |
| 177°C/W(Typ) | |
| 29°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Use the LDO AP1121ASG-13 linear regulator from Diodes Zetex to maintain a constant output voltage. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's 2 outputs can produce a current up to 1 A. It only needs a voltage of at least -0.3 V while not exceeding 18 V to effectively power your circuit. With a fixed output that has a voltage of 2.5|3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 33mV and line regulation of 0.2%. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.4@1A V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
