Diodes IncorporatedAP1117E25G-13Linear Regulators

LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R

This LDO AP1117E25G-13 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 6.4 V and a max of 18 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 25mV and line regulation of 0.2%. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.4@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.