Alpha and Omega SemiconductorAOZ1360DILInterruptores de límite de corriente
Current Limit SW 2-IN 2-OUT 5.5V to 28V 3.4A 10-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 3.4 | |
| 5.5 | |
| 28 | |
| 33 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Ensure that your system is safe by protecting is from any abnormal current spikes with this AOZ1360DIL load switch from Alpha & Omega Semiconductor. This current limited load switch has 2 outputs. With a small input voltage of 5.5 V and a max of 28 V, this will supply sufficient power to your circuit. This current limited load switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
