Alpha and Omega SemiconductorAON7611MOSFETs
Trans MOSFET N/P-CH 30V 9A/18.5A 8-Pin DFN-A EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 9@N Channel|18.5@P Channel | |
| 100 | |
| 1 | |
| 50@10V@N Channel|38@10V@P Channel | |
| 4.05@10V|2@4.5V@N Channel|9.2@10V|4.6@4.5V@P Channel | |
| 4.05@N Channel|9.2@P Channel | |
| 1@N Channel|2.2@P Channel | |
| 0.55@N Channel|1.6@P Channel | |
| 2.5@N Channel|5.3@P Channel | |
| 210@15V@N Channel|520@15V@P Channel | |
| 23@15V@N Channel|65@15V@P Channel | |
| 1.5 | |
| 35@N Channel|100@P Channel | |
| 1500 | |
| 1.5@N Channel|7@P Channel | |
| 1.5@N Channel|5.5@P Channel | |
| 18.5@N Channel|19@P Channel | |
| 4.5@N Channel|7.5@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 40@10V|53@4.5V@N Channel|30@10V|46@4.5V@P Channel | |
| 20@N Channel|35@P Channel | |
| 3 | |
| 7.5@N Channel|11@P Channel | |
| 0.7@N Channel|3.5@P Channel | |
| 2 | |
| 3@N Channel|11.5@P Channel | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-A EP |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AON7611 power MOSFET can provide a solution. Its maximum power dissipation is 7000@N Channel|20800@P Channel mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

