Alpha and Omega SemiconductorAON6512MOSFETs
Trans MOSFET N-CH 30V 54A 8-Pin DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 54 | |
| 1.7@10V | |
| 25@4.5V|53@10V | |
| 53 | |
| 3430@15V | |
| 7400 | |
| 9.8 | |
| 5 | |
| 33.8 | |
| 7.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.4@10V|1.9@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to Alpha & Omega Semiconductor, both your amplification and switching needs can be taken care of with one component: the AON6512 power MOSFET. Its maximum power dissipation is 83000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

