Alpha and Omega SemiconductorAON6414AMOSFETs
Trans MOSFET N-CH 30V 13A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 13 | |
| 8@10V | |
| 9.5@4.5V|20@10V | |
| 20 | |
| 1150@15V | |
| 2300 | |
| 3.5 | |
| 2 | |
| 17 | |
| 6.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.6@10V|8.2@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this AON6414A power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 31000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

