Alpha and Omega SemiconductorAON6236MOSFETs
Trans MOSFET N-CH 40V 30A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.4 | |
| 30 | |
| 100 | |
| 1 | |
| 7@10V | |
| 8.2@4.5V|18.5@10V | |
| 18.5 | |
| 1225@20V | |
| 4200 | |
| 3 | |
| 2.8 | |
| 23.5 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Compared to traditional transistors, AON6236 power MOSFETs, developed by Alpha & Omega Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 39000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with tmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

