Alpha and Omega SemiconductorAOI7N65MOSFETs
Trans MOSFET N-CH 650V 7A 3-Pin(3+Tab) TO-251A Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 4.5 | |
| 7 | |
| 100 | |
| 1 | |
| 1560@10V | |
| 19.6@10V | |
| 19.6 | |
| 982@25V | |
| 178000 | |
| 32 | |
| 43 | |
| 53 | |
| 26 | |
| -50 | |
| 150 | |
| Tube | |
| 1200@10V | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 2.29 mm |
| Package Length | 6.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251A |
| 3 |
Use Alpha & Omega Semiconductor's AOI7N65 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 178000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -50 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

