| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Emitter Voltage (V) | ±30 |
| Maximum Collector-Emitter Voltage (V) | 650 |
| Typical Collector-Emitter Saturation Voltage (V) | 1.57 |
| Maximum Continuous DC Collector Current (A) | 10 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Maximum Power Dissipation (mW) | 69 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |