Alpha and Omega SemiconductorAOD482MOSFETs
Trans MOSFET N-CH 100V 32A 3-Pin(2+Tab) DPAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.7 | |
| 32 | |
| 100 | |
| 1 | |
| 37@10V | |
| 18@4.5V|34@10V | |
| 34 | |
| 1630@50V | |
| 2500 | |
| 7 | |
| 7 | |
| 29 | |
| 7 | |
| -55 | |
| 175 | |
| 30@10V|32@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AOD482 power MOSFET can provide a solution. Its maximum power dissipation is 100000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes tmos technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

