Alpha and Omega SemiconductorAOD4184AMOSFETs
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) DPAK
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 50 | |
| 7@10V | |
| 14@4.5V|27@10V | |
| 27 | |
| 1500@20V | |
| 2300 | |
| 17 | |
| 17 | |
| 30 | |
| 6 | |
| -55 | |
| 175 | |
| 5.8@10V|7.6@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
This AOD4184A power MOSFET from Alpha & Omega Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 50000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

