Alpha and Omega SemiconductorAOD2544MOSFETs
Trans MOSFET N-CH 150V 23A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 2.7 | |
| 23 | |
| 100 | |
| 1 | |
| 54@10V | |
| 5.5@4.5V|11.5@10V | |
| 11.5 | |
| 675@75V | |
| 6200 | |
| 5 | |
| 3 | |
| 20 | |
| 6 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 45@10V|52.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Make an effective common gate amplifier using this AOD2544 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 75000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes alphamos technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

