Más Buscadas
Alpha and Omega SemiconductorAO9926BMOSFETs
Trans MOSFET N-CH 20V 7.6A 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 7.6 | |
| 23@10V | |
| 6@4.5V|12.5@10V | |
| 12.5 | |
| 525@15V | |
| 2000 | |
| 6 | |
| 7.5 | |
| 20 | |
| 3 | |
| -55 | |
| 150 | |
| 16.5@10V|18.5@4.5V|24@2.5V|32@1.8V | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The AO9926B power MOSFET from Alpha & Omega Semiconductor provides the solution. Its maximum power dissipation is 2000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

