| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Categoría del producto | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 3.5 |
| Maximum Drain-Source Resistance (mOhm) | 50@10V |
| Typical Gate Charge @ Vgs (nC) | 2@4.5V|4.05@10V |
| Typical Gate Charge @ 10V (nC) | 4.05 |
| Typical Input Capacitance @ Vds (pF) | 170@15V |
| Maximum Power Dissipation (mW) | 1150 |
| Typical Fall Time (ns) | 15.5 |
| Typical Rise Time (ns) | 1.5 |
| Typical Turn-Off Delay Time (ns) | 18.5 |
| Typical Turn-On Delay Time (ns) | 4.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 40@10V|52@4.5V |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| Pin Count | 6 |