| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1.5 | |
| 4 | |
| 10000 | |
| 1 | |
| 52@10V | |
| 2.6@4.5V|5.7@10V | |
| 5.7 | |
| 245@15V | |
| 1400 | |
| 3.5 | |
| 3.5 | |
| 22 | |
| 2 | |
| -55 | |
| 150 | |
| 42@10V|47@4.5V|59@2.5V | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AO3434A power MOSFET can provide a solution. Its maximum power dissipation is 1400 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

