| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 3.8 | |
| 55@10V | |
| 4.7@4.5V|10@10V | |
| 10 | |
| 235@15V | |
| 1400 | |
| 2.5 | |
| 1.5 | |
| 17.5 | |
| 3.5 | |
| -55 | |
| 150 | |
| 43@10V|47@4.5V|59@2.5V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This AO3418 power MOSFET from Alpha & Omega Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 1400 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

