Alpha and Omega SemiconductorAO3406MOSFETs
Trans MOSFET N-CH 30V 3.6A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 3.6 | |
| 50@10V | |
| 2@4.5V|4.05@10V | |
| 4.05 | |
| 210@15V | |
| 1400 | |
| 1.5 | |
| 1.5 | |
| 18.5 | |
| 4.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 36@10V|48@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
As an alternative to traditional transistors, the AO3406 power MOSFET from Alpha & Omega Semiconductor can be used to both amplify and switch electronic signals. Its maximum power dissipation is 1400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

