| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 78ksps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.32V | |
| 61.6 | |
| 102.4 | |
| ±16LSB | |
| ±2%FSR | |
| 88dB(Typ) | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 7.6(Max) mm |
| Package Length | 5.95(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AMC1204BDWV ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. Its maximum power dissipation is 102.4 mW. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.32 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

