| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992c. |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Family Name | AM64x |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A53|ARM Cortex R5F |
| Core Architecture | ARM |
| Number of CPU Cores | 2 |
| Data Bus Width (bit) | 64 |
| Instruction Cache Size | 32KB |
| Maximum Speed (MHz) | 1000|800 |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| UART | 9 |
| USART | 0 |
| Data Cache Size | 32KB |
| USB | 1 |
| Multiply Accumulate | No |
| SPI | 5 |
| I2C | 6 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 2 |
| Minimum Operating Supply Voltage (V) | 0.715|0.81|1.06|1.14|1.71|3.135 |
| Typical Operating Supply Voltage (V) | 0.75|0.85|1.1|1.2|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 0.79|0.895|1.17|1.26|1.89|3.465 |
| I/O Voltage (V) | 1.8|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 17.3(Max) |
| Package Length | 17.3(Max) |
| PCB changed | 441 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 441 |