| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 4.75 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.25 |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.2 |
| Output Power (W) | 1 |
| Minimum Isolation Voltage | 3000VDC(Typ) |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 250(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 2% |
| Line Regulation | 0.25% |
| Efficiency (%) | 69(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 1.2 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 7 mm |
| Package Width | 8.5 mm |
| Package Length | 15.24 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| Pin Count | 6 |