AMDAM186CU-25KC/W CMicrocontrollers - MCUs

MCU 16-bit CISC 3.3V 160-Pin PQFP Tray

Automate any process or system using this AM186CU-25KC\W C microcontroller from AMD (Advanced Micro Devices). This microcontroller has an operating temperature range of 0 °C to 100 °C. It has a maximum clock speed of 25 MHz. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.