| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| AM18x | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 32 | |
| 16KB | |
| 128KB/RAM | |
| 456 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 0 | |
| 16KB | |
| 2 | |
| No | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SDIO | |
| 1 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 0.95|1.05|1.14|1.25 | |
| 1|1.1|1.2|1.3 | |
| 1.05|1.16|1.32|1.35 | |
| 1.8|3.3 | |
| -40 | |
| 90 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 16.1(Max) mm |
| Package Length | 16.1(Max) mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
This AM1808EZWTD4 microprocessor developed by Texas Instruments will stabilize processing for better user interfacing. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 456 MHz is its maximum speed. This device is based on the ARM926EJ-S core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1|1.1|1.2|1.3 V. Its minimum operating supply voltage of 0.95|1.05|1.14|1.25 V, while its maximum is 1.05|1.16|1.32|1.35 V. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

