TDKALT4532M-201-T001Transformador de telecomunicaciones
Telecom Transformer 1CT:1CT 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10/100/1000Base-T Transformer | |
| 1CT:1CT | |
| 35 | |
| 1.5@0.1MHz to 100MHz | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.9 |
This ALT4532M-201-T001 telecom transformer manufactured by TDK will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a turn ratio of 1CT:1CT. This product is 4.5 mm long, 2.9 mm tall and 3.2 mm deep. It also has a 10/100/1000base-t transformer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

