KEMET CorporationALS30A102MF500Capacitor de aluminio
Cap Aluminum Lytic 1000uF 500V 20% (66 X 105mm) Clamp Mount Screw 0.137 Ohm 8.1A 19000h 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 500VDC | |
| 0.137 | |
| Low | |
| 0.096@20°C@10kHz | |
| 8.1 | |
| 3000@5Min | |
| 19000 | |
| Polar | |
| Excellent Surge Voltage|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 66 X 105 | |
| -40 | |
| 85 | |
| Box | |
| 66 | |
| 105 | |
| 505 |
By using pure aluminum foil in the anode, this electrolytic ALS30A102MF500 aluminum capacitor from Kemet can easily filter low frequencies. It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 3000@5Min μA. This product is 105 mm tall with a diameter of 66 mm. Its capacitance value is 1000uF. The ALS30A102MF500 aluminum electrolytic capacitor has a screw terminal termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

