| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Sensor Type | Light to Digital |
| Lux Range (lux) | 83000(Max) |
| Peak Wavelength (nm) | 550 |
| Maximum Clock Frequency (kHz) | 0.4 |
| Maximum Fall Time (ns) | 300 |
| Maximum Rise Time (ns) | 1000 |
| Interface Type | I2C |
| Output Type | Digital |
| Low Level Output Voltage (V) | 0 to 0.4 |
| Minimum Operating Supply Voltage (V) | 2.4 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Supply Current (uA) | 160 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.63 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| Pin Count | 6 |