| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.70.00.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | LAN 10/100/1000Base-T Transformer Modules |
| Turns Ratio | 4(1CT:1CT) |
| Maximum Interwinding Capacitance (pF) | 35 |
| Maximum Primary Leakage Inductance (uH) | 0.35 |
| Maximum DCR Primary Side (Ohm) | 0.9 |
| Maximum DCR Secondary Side (Ohm) | 1.2 |
| High Potential | 2500VDC |
| Minimum Crosstalk (dB) | -30@1MHz to 100MHz |
| Minimum CMRR (dB) | -30@1MHz to 100MHz |
| Minimum Return Loss (dB) | -8@100MHz |
| Maximum Insertion Loss (dB) | 1@0.1MHz to 100MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Package Type | SMD |
| Packaging | Tape and Reel |
| Product Length (mm) | 18.15 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 6.8 |