| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Input/Output Type | AC/DC |
| Minimum Operating Supply Voltage (V) | 20 |
| Maximum Operating Supply Voltage (V) | 500 |
| Typical Operating Supply Voltage (V) | 7.5 |
| Maximum Supply Current (uA) | 650 |
| Maximum Power Dissipation (mW) | 630 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 8 |
| Lead Shape | Gull-wing |