Asahi Kasei Microdevices CorporationAK5355VTADC
2-Channel Single ADC Delta-Sigma 48ksps 16-bit Serial 16-Pin TSSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 2 | |
| 48ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Analog and Digital | |
| 0.32Vp-p/1.8Vp-p | |
| 15 | |
| 91dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AK5355VT ADC from AKM Semiconductor. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 0.32 Vp-p/1.8Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
