Un 25-50% de rebaja
AbraconAK2APAF1-200.0000TOscilador de cristal SMD
Oscillator XO 200MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
AK2A ClearClock™ Crystal Oscillator
Abracon's ultra-low jitter SMD clock oscillators support the next generation of performance requirements for communications, cloud computing, storage, and RF applications.
Applications
- • Optical transceivers and modules
- • Data centers, storage, and servers
- • Networking switches and gateways
- • 100 G/200 G/400 G/800 G Ethernet
- • Fibre Channel/SONET/SDH
- • PCIe®
- • Industrial and FPGA applications
- • Test and measurement
Features & Benefits
- • Third overtone architecture
- • Provides a quieter technology that avoids phase locked loop (PLL) based multiplication which can significantly reduce jitter and overall power consumption
- • Low power consumption
- • Supports compact applications such as optical modules, active cables, or battery-operated systems where power consumption is a critical factor
- • Compact size
- • Saves valuable board space and allows for flexible layout designs
- • For applications where space is limited
- • High data rates
- • Low jitter allows for use in data rates up to 100 Gbps/400 Gbps/800 Gbps to enable reliable and accurate clock signals
- • Supports various differential outputs
- • Allows ClearClock devices to be easily integrated into a wide range of systems, making these oscillators a versatile solution
VIEW ALL ORDERABLE PART NUMBERS
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 200 | |
| ±50 | |
| ±3 (1st) | |
| 55 | |
| LVPECL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
