AbraconAISC-0603-R010J-TMontaje superficial de inductores

Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R

This rf chip AISC-0603-R010J-T surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 130m Ohm. It has a tolerance of 5%. It has an inductance of 10n H.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.1091
    1. 1+$0.1091
    2. 51000+$0.1017
    3. 102000+$0.0898

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.