AbraconAISC-0402-10NG-TMontaje superficial de inductores

Inductor RF Wirewound 0.01uH 2% 250MHz 21Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this AISC-0402-10NG-T surface mount inductor from Abracon Corporation to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.15@150mA|0.3@300mA mm tall. Its test frequency is Positive Hz, while its minimum self-resonant frequency is 1.8 Hz. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 1.8 to 10 Ohm. It has an inductance of Fixed H. It is reliable with a failure rate grade of 0.03@50mA|0.06@100mA|0.09@150mA|0.18@300mA. This device is made with LDO technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1177
    1. 1+$0.1177
    2. 50000+$0.1085
    3. 100000+$0.0966

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.