AbraconAIML-0603-3R3K-TMontaje superficial de inductores
Inductor RF Shielded Multi-Layer 3.3uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.55Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 10% | |
| 10M | |
| 0.015 | |
| 1.55 | |
| 35 | |
| 10M | |
| 70M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip AIML-0603-3R3K-T surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 3.3u H. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 70M Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 1.55 Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

