Un 10-25% de rebaja
AbraconAIML-0603-1R0K-TMontaje superficial de inductores
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10% | |
| 10M | |
| 0.025 | |
| 0.6 | |
| 35 | |
| 10M | |
| 125M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip AIML-0603-1R0K-T surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 125M Hz. It has a tolerance of 10%. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 600m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

