Más Compradas
Artesyn / Advanced EnergyAIF04ZPFC-02NTLSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 380V 4.2A 1600W 24-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosed | |
| Blue | |
| AC/DC | |
| 1 | |
| Fixed | |
| 380 | |
| 4.2 | |
| 1600 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 50|60 | |
| 95(Typ) | |
| No | |
| No | |
| No | |
| -20 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 61 |
| Package Length | 116.8 |
| PCB changed | 24 |
| 24 |
Power your device with direct current by using this AIF04ZPFC-02NTL AC to DC power supply from Artesyn Embedded Power to convert an alternating current source to a direct current supply. It has a voltage of 380 V and maximum output power of 1600 W. This part's single output can handle a current up to 4.2 A. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

