KYOCERA AVX Components CorporationAHA1010390M080RCapacitor de aluminio

Cap Aluminum Lytic 39uF 80V 20% (10 X 10.5mm) SMD 0.07 Ohm 1.6A 10000h 105°C T/R

KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.

Applications

  • •  Industrial / Consumer Electronics
  • •  DC/DC Converters
  • •  Lighting
  • •  DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications

Series Specs

  • •  AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
  • •  AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
  • •  AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
  • •  AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h

Read More

1,000 piezas: Se puede enviar en 2 días

    Total$493.20Price for 1000

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      24 semanas
      • In Stock: 1,000 piezas
      • Price: $0.4932

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.