KYOCERA AVX Components CorporationAHA0608150M050RCapacitor de aluminio

Cap Aluminum Lytic 15uF 50V 20% (6.3 X 8mm) SMD 0.08 Ohm 1.2A 5000h 105°C T/R

KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.

Applications

  • •  Industrial / Consumer Electronics
  • •  DC/DC Converters
  • •  Lighting
  • •  DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications

Series Specs

  • •  AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
  • •  AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
  • •  AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
  • •  AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h

Read More

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.