Diodes IncorporatedAH337-PG-B | Diodes Incorporated Hall Effect SensorsSensor de efecto Hall
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SIP Bulk
Diodes Incorporated Hall Effect Switches
Diodes Incorporated’s portfolio of automotive-compliant Hall Effect Switches provide a versatile and cost-effective solution for varied proximity detection via magnets.
All of our automotive-compliant Hall Effect Switches are high performance, with a wide range of output options, operating voltages, and temperature ranges. The Omnipolar switches are available with a digital voltage output format, while the unipolar and latch switches are available with digital voltage output formats and also in a two-wire binary level output current format.
Applications
- Position and Proximity Sensing in Automotive Applications
- Open and Close Detect
- Level Detect
- Contactless switches
- Flow Meters
- Seatbelt Buckle
- Seat Position
Features & Benefits
- Omnipolar Operation
- High Sensitivity: BOP and BRP of ±20G and ±10G Typical
- Single Open Drain Output with Over Current Limit
- 3.0V to 28V Operating Voltage Range
- Chopper Stabilized Design Provides
- Superior Temperature Stability
- Minimal Switch Point Drift
- Enhanced Immunity to Stress
- Good RF Noise Immunity
- Reverse Blocking Diode
- Zener Clamp on Supply and Output Pins
- -40°C to +150°C Operating Temperature
- ESD: HBM > 8kV, CDM: >2kV
- Industry Standard SOT23 and SIP-3 (Ammo Pack), SIP-3 (Bulk Pack) Packages
Related Products
Diodes Incorporated Hall Effect Sensors| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 30 | |
| 60 | |
| 150 | |
| 25 | |
| 4.2 | |
| 5|9|12|15|18 | |
| 28 | |
| 4000 | |
| 550 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) mm |
| Package Width | 1.6(Max) mm |
| Package Length | 4.3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

