| Compliant | |
| EAR99 | |
| Active | |
| 8541.59.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| 869M | |
| 50Ohm | |
| 4.5 | |
| 1.5 | |
| Surface Mount | |
| 6 | |
| 1.27 | |
| -30 | |
| 80 | |
| 3.8 | |
| 3.8 | |
| 1.5 |
This AFS869S3 SAW filter from Abracon Corporation functions by selecting only a desired band of frequencies to pass on signals transmitted or received in your electronic device. This SAW filter has an operating temperature range of -30 °C to 80 °C. It has 6 terminals. This product is 3.8 mm long, 1.5 mm tall and 3.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
