Un 10-25% de rebaja
Illinois CapacitorAFK477M16F24T-FCapacitor de aluminio
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.16 | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.6 | |
| 75.2@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic AFK477M16F24T-F aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 470uF. Its leakage current is 75.2@2Min μA. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
