Illinois CapacitorAFK227M10E16T-FCapacitor de aluminio
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 10VDC | |
| 0.26 | |
| Low | |
| 0.26@20°C@100kHz | |
| 0.3 | |
| 22@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic AFK227M10E16T-F electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 6.2 mm tall with a diameter of 8 mm. Its leakage current is 22@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
