Illinois CapacitorAFK157M2AP44T-FCapacitor de aluminio
Cap Aluminum Lytic 150uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 0.793A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 100VDC | |
| 0.17 | |
| Low | |
| 0.17@20°C@100kHz | |
| 0.793 | |
| 150@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 16.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic AFK157M2AP44T-F aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 150@2Min μA. Its capacitance value is 150uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.