| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 24 | |
| 2|3 | |
| 3.3|5 | |
| 3.6|5.25 | |
| Analog|Digital | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 1.6 |
| Package Length | 2.6 |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 15 | |
| Lead Shape | Ball |
Do you have any sort of real time sensor? This general purpose AFE4404YZPR analog front end manufactured from Texas Instruments is going to be a must. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 2|3 V and a maximum of 3.6|5.25 V. This AFE has a minimum operating temperature of -20 °C and a maximum of 70 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

