Illinois CapacitorAFC337M25G24T-FCapacitor de aluminio
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.7 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.7 | |
| Low | |
| 0.15@20°C@100kHz | |
| 0.67 | |
| 82500@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 |
By using pure aluminum foil in the anode, this electrolytic AFC337M25G24T-F aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 82500@2Min μA. Its capacitance value is 330uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
