KYOCERA AVX Components CorporationAEA0810680M050RCapacitor de aluminio
Cap Aluminum Lytic 68uF 50V 20% (8 X 10.5mm) SMD 0.33A 5000h 105°C T/R
KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.
Applications
- • Industrial / Consumer Electronics
- • DC/DC Converters
- • Lighting
- • DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications
Series Specs
- • AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
- • AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
- • AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
- • AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 50VDC | |
| 0.34@25°C@100kHz | |
| 0.33 | |
| 34@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Surface Mount | |
| 2 | |
| 8 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.5 | |
| ±0.5 | |
| ±0.5 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

