Analog DevicesADZS-21489-EZLITEPlacas y kits de desarrollo del sistema integrado

ADSP-21489 DSP Evaluation Board 25MHz/400MHz CPU 34.625MB RAM 2MB/4MB Parallel Flash/SPI Flash Win 7 Business/Win 7 Enterprise/Win 7 Ultimate Editions/Win 2000 SP4/Win Vista/Win XP SP2

  • Dev Kit Description

    The ADSP-21489 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 SHARCs® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21489 hardware and software development, and quickly prototype a wide range of applications.The EZ-KIT Lite includes an ADSP-21489 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
     

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.